112461003 | Waldmann
LED-machine light, with 40° beam angle, IP67, 112461003
Machine LED lights for surface and panel mounting, type Waldmann SPOT LED 003 MC.
For easy integration into small-scale machinery or units, floodlight with 40° radiation angle, 10 W LED module and approx. 3.0 m connecting cable with bare stranded wire ends; Operation: 24 V AC/DC. Case material: black anodized aluminum. Lamp cover: glass lens. Degree of protection: IP 67. Safety class: III. Weight: approx. 0.4 kg.
Technical attributes (type, design, mounting): MCAYL 3 S, surface mounted, threaded flange
Illuminant type | LED | |
Version | mit 40°-Abstrahlwinkel | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 94054990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |