112462007 | Waldmann
LED-machine light, with 10° beam angle, IP40, 112462007
Machine LED spotlights, type SPOT LED 003 MCTFL.
Fast and precise positioning with flexible tubing, switch, transformer adapter, 10 W LED module and approx. 3.0 m power cord (Euro/US connector); Operation: 100 to 240 V/50 to 60 Hz. Case material: black anodized aluminum. Rod system material: metal tubing, deep black. Lamp cover: glass lens. Max. range of action: 600 mm. Degree of protection: IP 40. Safety class: II. Weight: approx. 1.6 kg. table clamp, pod or wall bracket available on separate order.
Technical attributes (type, version): MCTFL 3 N, spotlight with 10° radiation angle
Illuminant type | LED | |
Version | mit 10°-Abstrahlwinkel | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 94054990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |