112463009 | Waldmann

LED-machine light, with 40° beam angle, IP40, 112463009

Order No.: 07L4053
EAN: 4099891440633
MPN:
112463009
112463009 Waldmann Workplace Lamps
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
LED-machine light, 9 W, 550 lm, IP20/IP65, 113181000-00680167
LED-machine light, 9 W, 550 lm, IP20/IP65, 113181000-00680167
Order No.: 07L4054
Manufacturer: Waldmann
per pc. 685.2972 € *
*incl. VAT plus shipping costs

Machine LED lights, type Waldmann SPOT LED 003 MCBFL.

Smooth moving articulated rod system with cup springs and additional joint on the lamp socket, switch, transformer adapter, 10 W LED modules and approx. 3.0 m power cord (Euro/US connector); Operation: 100 to 240 V/50 to 60 Hz. Case material: black anodized aluminum. Rod system material: steel, varnished deep black. Lamp cover: glass lens. Max. range of action: 800 mm. Degree of protection: IP 40. Safety class: II. Weight: approx. 1.6 kg. Table clamp, socket or wall bracket available on separate order.

Technical attributes (type, version): MCBFL 3 N, floodlight with 40° radiation angle

Technical specifications
Illuminant type LED
Version mit 40°-Abstrahlwinkel
Explosion Safe No
Shell Material Aluminium
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 94054990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement