113183000-00680251 | Waldmann

LED-machine light, flexible hose, 600 lm, IP65, 113183000-00680251

Order No.: 07L4240
EAN: 4099891440947
MPN:
113183000-00680251
ROCIA.focus
Series: ROCIA
113183000-00680251 Waldmann Workplace Lamps Image 1
113183000-00680251 Waldmann Workplace Lamps Image 2
Image may differ
Unit Price (€ / pc.)
587.7291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
587.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
587.7291 €

ROCIA.focus in the flexible-tube luminaire design offers a lot of freedom when setting the light that fits perfectly. Its flexible tube with additional head joint makes it mobile and focuses the light directly and quickly –

always exactly where it is needed. Even where space is limited, the lighting can be aligned exactly thanks to its flexible tube.

•Maintenance-free LED technology

•Strong high-power LEDs for maximum light

•With narrow- or wide-beam illumination characteristic, as desired

•Continuous, flicker-free dimming (switchable)

•Robust aluminium housing with solid safety glass screen

•Viton® seal for high degree of protection

•Chemically resistant to many media such as oils or cooling lubricants

•Exactly adjustable flexible tube

•Connection to machine or mains voltage

Technical specifications
Illuminant type LED
Version Flexschlauch
Width 60 mm
Explosion Safe No
Shell Material Aluminium
Length 600 mm
Luminous flux 600 lm
Degree of protection (IP) IP65
Rechargeable No
Logistics
Country of origin DE
Customs tariff number 94054990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei