TND 1400/940/D/ALU/CEE/CDP | Waldmann

LED-workplace lamp, 1500 lm, rechargeable, IP20, TND 1400/940/D/ALU/CEE/CDP

Order No.: 07L4328
EAN: 4013330104399
MPN:
TND 1400/940/D/ALU/CEE/CDP
113735000-00809724
Series: TANEO
TND 1400/940/D/ALU/CEE/CDP Waldmann Workplace Lamps
Image may differ
Unit Price (€ / pc.)
795.634 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
795.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
795.634 €

Workstation lamp, 113735000-00809724, WALDMANN

With application-oriented light output, high lighting quality and ergonomic handling, the arm-mounted luminaire ensures optimum working conditions and can be adapted to individual and activity-related requirements like no other. Whether in manufacturing, assembly, quality assurance or analysis, whether in laboratories, the electronics, metal, textile or watch industries. It illuminates homogeneously, free of shadows, reflected glare and flicker, without IR and UV components. Contrasts are clearly visible and colors are optimally reproduced with a standard color rendering value of Ra>90 or daylight-like Ra>95 for the full-spectrum LED variants for all those for whom color fastness not only plays an important but an outstanding role. It has a closed design to protect the user and the integrated technology. Robust aluminum and fiberglass reinforced high-performance plastic, just like the maintenance-free LED technology with up to 60,000 hours of service life and more, are also the best prerequisites for a long-lasting product choice. It enables space-saving substructure mounting.

Features

  • Power consumption 23 W
  • Color temperature neutral white 4000 K
  • Glare control via CDP screen
  • Color rendering Ra>90 and Ra>95 at full spectrum LED
  • Housing of colorless anodised aluminium and black plastic, PMMA screen (CDP)
  • Spring-relieved arm with 3D head joint
  • Membrane switch in luminaire head for on/off and dimming
  • Protection class IP20, protection class III (luminaire) and II (Power supply unit)
  • Table power supply (23 W), 100 – 240 V, 50 / 60 Hz, 3 m connection cable
Technical specifications
Illuminant type LED
Width 398 mm
Length 784 mm
Luminous flux 1500 lm
Degree of protection (IP) IP20
Rechargeable Yes
Logistics
Country of origin DE
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes