0402B103K500CT | Walsin Technologies

Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0402, X7R, 0402B103K500CT

Order No.: 10P123
EAN: 4099891606022
MPN:
0402B103K500CT
Series: MLCC 0402
0402B103K500CT Walsin Technologies Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0044 € *
Available: 5,000 pcs.
Available in 4 Days: 960,000 pcs.
Leadtime: 25 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0044 €
1500 pcs.
0.0026 €
5000 pcs.
0.0019 €
15000 pcs.
0.0015 €
30000 pcs.
0.0013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitor, 0402B103K500CT, Walsin Technologies

This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.

Features

  • High capacitance
  • Capacitor with lead-free termination (pure Tin)

Applications

  • For general digital circuit
  • For power supply bypass capacitors
  • For consumer electronics
  • For telecommunication
Technical specifications
Bauform SMD 0402
Dielektrikum X7R
Kapazität 10 nF
Länge 1 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes