0402B821K500CT | Walsin Technologies
Ceramic capacitor, 820 pF, 50 V (DC), ±10 %, SMD 0402, X7R, 0402B821K500CT
Unit Price (€ / pc.)
0.0095 € *
Available: 10,000 pcs.
Available in 4 Days: 30,000 pcs.
Leadtime: 25 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0095 €
1500 pcs.
0.0057 €
5000 pcs.
0.0040 €
15000 pcs.
0.0033 €
30000 pcs.
0.0029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitor, 0402B821K500CT, Walsin Technologies
This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Features
- High capacitance
- Capacitor with lead-free termination (pure Tin)
Applications
- For general digital circuit
- For power supply bypass capacitors
- For consumer electronics
- For telecommunication
Technical specifications
Bauform | SMD 0402 | |
Dielektrikum | X7R | |
Kapazität | 820 pF | |
Länge | 1 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |