0603B272K500CT | Walsin Technologies

Ceramic capacitor, 2.7 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B272K500CT

Order No.: 10P288
EAN: 4099891606459
MPN:
0603B272K500CT
Series: MLCC 0603
0603B272K500CT Walsin Technologies Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 4,000 pcs.
Available in 4 Days: 16,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0167 €
500 pcs.
0.0102 €
1000 pcs.
0.0074 €
3000 pcs.
0.0062 €
10000 pcs.
0.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitor, 0603B272K500CT, Walsin Technologies

This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.

Features

  • High capacitance
  • Capacitor with lead-free termination (pure Tin)

Applications

  • For general digital circuit
  • For power supply bypass capacitors
  • For consumer electronics
  • For telecommunication
Technical specifications
Bauform SMD 0603
Dielektrikum X7R
Kapazität 2.7 nF
Länge 1.6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes