0603B393K500CT | Walsin Technologies

Ceramic capacitor, 39 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B393K500CT

Order No.: 10P304
EAN: 4099891606619
MPN:
0603B393K500CT
Series: MLCC 0603
0603B393K500CT Walsin Technologies Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 3,900 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 25 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
500 pcs.
0.0167 €
1000 pcs.
0.0117 €
3000 pcs.
0.0096 €
10000 pcs.
0.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitor, 0603B393K500CT, Walsin Technologies

This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.

Features

  • High capacitance
  • Capacitor with lead-free termination (pure Tin)

Applications

  • For general digital circuit
  • For power supply bypass capacitors
  • For consumer electronics
  • For telecommunication
Technical specifications
Design SMD 0603
Dielectric material X7R
Capacity 39 nF
Length 1.6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes