0805B103K500CT | Walsin Technologies
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 0805B103K500CT
Unit Price (€ / pc.)
0.0476 € *
Available: 2,290 pcs.
Available in 4 Days: 164,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0476 €
10 pcs.
0.0417 €
100 pcs.
0.0298 €
500 pcs.
0.0178 €
1000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitor, 0805B103K500CT, Walsin Technologies
This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Features
- High capacitance
- Capacitor with lead-free termination (pure Tin)
Applications
- For general digital circuit
- For power supply bypass capacitors
- For consumer electronics
- For telecommunication
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |