1206B471K500CT | Walsin Technologies
Ceramic capacitor, 470 pF, 50 V (DC), ±10 %, SMD 1206, X7R, 1206B471K500CT
Unit Price (€ / pc.)
0.0559 € *
Available: 4,000 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 25 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0559 €
500 pcs.
0.0333 €
1000 pcs.
0.0238 €
3000 pcs.
0.0202 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitor, 1206B471K500CT, Walsin Technologies
This product is made by X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Features
- High capacitance
- Capacitor with lead-free termination (pure Tin)
Applications
- For general digital circuit
- For power supply bypass capacitors
- For consumer electronics
- For telecommunication
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X7R | |
Kapazität | 470 pF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |