WR04X27R0FTL | Walsin Technologies

Resistor, thick film, SMD 0402 (1005), 27 Ω, 0.0625 W, ±1 %, WR04X27R0FTL

Order No.: 10P006
EAN: 4099891678586
MPN:
WR04X27R0FTL
Series: WR04
WR04X27R0FTL Walsin Technologies SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0013 € *
Available in 4 Days: 80,000 pcs. - if ordered today
Total Price:
13.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0013 €

Chip resistor, WR04X27R0FTL, Walsin Technologies

The resistor is constructed in a high grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.

Features

  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
Technical specifications
Filter Property Value
ohmic resistance 27 Ω
Tolerance ±1 %
Power 0.0625 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/C
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes