WR06X22R0FTL | Walsin Technologies

Resistor, thick film, SMD 0603 (1608), 22 Ω, 0.1 W, ±1 %, WR06X22R0FTL

Order No.: 10P066
EAN: 4099891679187
MPN:
WR06X22R0FTL
Series: WR06
WR06X22R0FTL Walsin Technologies SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0039 € *
Available: 4,500 pcs.
Available in 4 Days: 100,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0039 €
1500 pcs.
0.0024 €
5000 pcs.
0.0017 €
15000 pcs.
0.0014 €
30000 pcs.
0.0012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, WR06X22R0FTL, Walsin Technologies

The resistor is constructed in a high grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.

Features

  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
Technical specifications
ohmic resistance 22 Ω
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/C
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes