WR08X8203FTL | Walsin Technologies

Resistor, thick film, SMD 0805 (2012), 820 kΩ, 0.125 W, ±1 %, WR08X8203FTL

Order No.: 10P184
EAN: 4099891680343
MPN:
WR08X8203FTL
Series: WR08
WR08X8203FTL Walsin Technologies SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0071 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0071 €
1500 pcs.
0.0042 €
5000 pcs.
0.0030 €
15000 pcs.
0.0025 €
30000 pcs.
0.0021 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip resistor, WR08X8203FTL, Walsin Technologies

The resistor is constructed in a high grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.

Features

  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
Technical specifications
Filter Property Value
Temperature coefficient ±100 ppm/C
Technology thick film
Width 1.2 mm
Height 0.5 mm
Power 0.125 W
Length 2 mm
Design SMD 0805 (2012)
min. operating temperature -55 °C
Tolerance ±1 %
max. operating temperature 155 °C
ohmic resistance 820 kΩ
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes