WR12X1200FTL | Walsin Technologies
Resistor, thick film, SMD 1206 (3216), 120 Ω, 0.25 W, ±1 %, WR12X1200FTL
Unit Price (€ / pc.)
0.0102 € *
Available: 4,000 pcs.
Available in 4 Days: 30,000 pcs.
Leadtime: 25 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0102 €
1500 pcs.
0.0062 €
5000 pcs.
0.0044 €
15000 pcs.
0.0036 €
30000 pcs.
0.0031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, WR12X1200FTL, Walsin Technologies
The resistor is constructed in a high grade ceramic body (aluminum oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer.
Features
- High reliability and stability
- Reduced size of final equipment
- Lower assembly costs
- Higher component and equipment reliability
Technical specifications
ohmic resistance | 120 Ω | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.6 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |