44000 | WD-40

Pump sprayer, 600 ml for WD-40 multifunctional oils, 44000

Order No.: 11L488
EAN: 5012594440006
MPN:
44000
44000 WD-40 Accessories for Chemical Auxiliaries Image 1
44000 WD-40 Accessories for Chemical Auxiliaries Image 2
44000 WD-40 Accessories for Chemical Auxiliaries Image 3
44000 WD-40 Accessories for Chemical Auxiliaries Image 4
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
4 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pump atomizer from WD-40, 600ml empty

Empty pump atomizer for application with the tried and tested WD-40 multifunctional oils. Especially useful for the disposal of large containers.

Technical specifications
Accessory Type Pumpzerstäuber
Version 600 ml
Suitable for WD-40 Multifunktionsöle
Logistics
Country of origin GB
Customs tariff number 39233010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes