49975/NBA | WD-40
WD-40 brake cleaner, can, 500 ml, 49975/NBA
Unit Price (€ / pc.)
7.4851 € *
Available: 13 pcs.
Next delivery: 12 pcs. on 2025-12-29
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
6 pcs.
7.1162 €
12 pcs.
6.7235 €
24 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Brake Cleaner, 49975/NBA, WD-40
WD-40 Specialist Brake & Metal Parts Cleaner effectively removes grease, oil, dirt and deposits from brake, clutch and transmission components, as well as many more. The formula of the brake cleaner gets to work immediately and dries quickly without leaving behind any residue.
Benefits
- Dries without leaving any residue
- Works immediately
- Powerful spray, 360° valve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brake cleaner | |
| Contents | 500 ml | |
| Container | can | |
| Usage | metal surface |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 27101290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|