49025/E | WD-40
WD-40 multifunction oil, canister, 25 l, 49025/E
Order No.: 11L494
EAN: 5032227490253
MPN:
49025/E
Unit Price (€ / pc.)
314.16 € *
Available: 0 pcs.
Leadtime: 1 Week **
WD-40 Multifunctional oil, five-in-one
CFC-free, halon-free, no 1.1.1 trichloroethane, no carcinogenic substances. Protects against rust and all other forms of corrosion on metal parts (including in microscopically small recesses), gets under small rusted-on parts, seized screws and nuts, leaves a thin protective film, displaces moisture and prevents the development of further moisture.
Content: 25L
Technical specifications
Usage | Korrosionsschutz | |
Container | Kanister | |
Contents | 25 l | |
Product type | Multifunktionsöl |
Download
Logistics
Country of origin | QU |
Customs tariff number | 34031910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |