491040/NBA | WD-40
WD-40 lubricant, spray can, 300 ml, 491040/NBA
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
6 pcs.
11.2931 €
12 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lubricant Spray, 491040/NBA, WD-40
High-performance PTFE lubricating spray. This lubricant spray contains PTFE for optimum lubrication and protection, while also reducing friction and wear - perfect for prolonging the service life of tools and equipment.
Benefits
- Provides optimum lubrication and corrosion protection
- Extends the service life of tools and equipment
- Versatile, can be used on many different surfaces
Technical specifications
Usage | Metall, Glas, Vinyl, Gummi, Kunststoff | |
Container | Spraydose | |
Operational temperature | -20 °C bis 100 °C | |
Contents | 300 ml | |
Product type | Schmiermittel | |
Viscosity | flüssig |
Download
Logistics
Country of origin | GB |
Customs tariff number | 34031910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |