49500/ 44000 | WD-40
WD-40 multifunction oil, incl. atomizer, canister, 5 l, 49500/ 44000
Order No.: 11L510
EAN: 5032227495005
MPN:
49500/ 44000
Unit Price (€ / pc.)
80.92 € *
Available: 1 pcs.
Canister with pump sprayer, 49500/ 44000, WD-40
5 liter canister with pump sprayer. WD-40 multifunctional product infiltrates and loosens rusted and stuck screws. It penetrates the threads of hinges and protects against corrosion. WD-40 multifunctional product displaces moisture, lubricates and eliminates squeaking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction oil | |
| Version | incl. atomizer | |
| Contents | 5 l | |
| Container | canister | |
| Viscosity | liquid | |
| Usage | power tools, battery connections, bicycle frames |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031980 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |