49987/NBA | WD-40

WD-40 silicone, spray can, 100 ml, 49987/NBA

Order No.: 11L513
EAN: 5032227005433
MPN:
49987/NBA
Series: SPECIALIST
49987/NBA WD-40 Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 12 pcs.
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
12 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone spray, 49987/NBA, WD-40

WD-40 SPECIALIST Silicone Spray is colourless, water-repellent, protects against moisture and offers excellent lubricating properties. This product prevents blockages and has high pressure resistance. It can be used on metal, plastic, wood and rubber.

The integrated spray head allows you to switch between large-area and precise spraying. The tube remains firmly attached to the spray head and is therefore no longer lost during use. The spray tube is simply folded down for wide-area spraying. With the spray tube folded out, you can reach small gaps and apply the product with pinpoint accuracy.

Technical specifications
Filter Property Value
Product type silicone
Contents 100 ml
Container spray can
Viscosity liquid
Operational temperature -35 °C to 200 °C
Usage metal, plastic, wood, rubber
Logistics
Property Value
Country of origin IT
Customs tariff number 34031980
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H336 May cause drowsiness or dizziness
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.