12830002 | Weco
Flat plug connector, 2 pole, 4.8 x 0.8 mm, L 24 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 12830002
Tab terminal strip, 12830002, Weco
Splittable, for receptacles compliant with DIN 46247; Rated voltage: 380 V, to VDE 0110. Insulation group B, when used on insulated surface. Rated current: 16 A. Housing: soft PVC. Thermal resistance: max. +70 °C. Leakage current resistance: CTI greater than 400. Contacts: nickel-plated brass. The end of the plugged receptacle projects by approx. 7.0 mm over the housing. Dimensions calculated as follows: dimension L (length) = number of poles x 12.5 mm, fastening hole pitch as from 3-pole version = (number of poles - 2) x 12.3 mm.
For 4.8 mm mating width.
Technical attributes (type, number of poles): 401-PVC-4,8/02, 2-pole.
Connection | Crimpanschluss | |
Version | Flachsteckerleiste, 2-polig | |
AWG cross-section | AWG 16-10 | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 24 mm | |
Cable cross-section | 1,0-6,0 mm² | |
Material | Messing, vernickelt | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 4,8 x 0,8 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |