20830201 | Weco
Flat plug connector, 1 pole, 6.3 x 0.8 mm, L 10 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 20830201
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug connector, 20830201, Weco
Tab connector blocks 20830201 with double connector on both sides is used mainly as connector, lead distributor or as electrical interface in equipment and motor vehicles. This tab connector is suitable for tab receptacles according to DIN 46247. The crimp points of tab receptacle are completely insulated.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckerleiste, 1-polig | |
AWG cross-section | AWG 16-10 | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 10 mm | |
Cable cross-section | 1,0-6,0 mm² | |
Material | Messing, vernickelt | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |