25870903 | Weco
Flat plug connector, 3 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 13.5 mm, uninsulated, 1.0-2.5 mm², AWG 16-14, 25870903
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Next delivery: 248 pcs. on 2025-12-22
Leadtime: 20 Weeks **
Flat plug connector, 900-W-5/03, Weco
The tab connector 900-W-5/02 with double solder termination and a pitch of 5 mm is designed for 1 x 2.8 mm and 1 x 2.8 mm/1 x 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. A non-insulated 2.8 mm or a 6.3 mm tab connector receptacle can be plugged in the angled plug-in area of the tab connector. To the vertical tab connector, a non-insulated 2.8 mm tab connector receptacle can be also be connected.
Technical specifications
Connection | Lötanschluss | |
Version | Flachsteckerleiste, 3-polig | |
AWG cross-section | AWG 16-14 | |
Isolated | No | |
Length | 13.5 mm | |
Cable cross-section | 1,0-2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 | |
shrinkable tubing | No | |
Plug width x plug thickness | 6,3 x 0,8 mm oder 2,8 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |