27870918 | Weco

Flat plug connector, 12 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 88.5 mm, insulated, red, 1.0-2.5 mm², AWG 16-14, 27870918

Order No.: 07F5730
EAN: 4099889612202
MPN:
27870918
900-W-7,5/12
Series: 900-W
27870918 Weco Flat Plugs
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.4514 €

Flat plug connector, 900-W-7,5/12, Weco

The tab connector 900-W-7.5 with double solder termination and a pitch of 7.5 mm is designed for 1 x 2.8 mm and 1 x 2.8 mm / 1 x 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. A non-insulated 2.8 mm or a 6.3 mm tab connector receptacle can be plugged in the angled plug-in area of the tab connector. To the vertical tab connector, a non-insulated 2.8 mm tab connector receptacle can be also be connected.

Technical specifications
Connection Lötanschluss
Version Flachsteckerleiste, 12-polig
AWG cross-section AWG 16-14
Insulation colour rot
Isolated Yes
Length 88.5 mm
Cable cross-section 1,0-2,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Plug width x plug thickness 6,3 x 0,8 mm oder 2,8 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes