35830002 | Weco

Flat plug connector, 5 pole, 6.3 x 0.8 mm, L 59 mm, insulated, straight, transparent, 1.0-6.0 mm², AWG 16-10, 35830002

Order No.: 07F5618
EAN: 4099889612066
MPN:
35830002
401-PVC-6,3/05
Series: 401
35830002 Weco Flat Plugs Image 1
35830002 Weco Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
202.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.0115 €

Flat plug connector, 35830002, Weco

The tab connector 35830002 is used mainly as connector, lead distributor or as electrical interface in equipment and motor vehicles. Crimped points can be insulated with ISO insulation sleeves. This tab connector is suitable for tab receptacles according to DIN 46247.

Technical specifications
Connection Crimpanschluss
Version Flachsteckerleiste, 5-polig
AWG cross-section AWG 16-10
Design gerade
Insulation colour transparent
Isolated Yes
Length 59 mm
Cable cross-section 1,0-6,0 mm²
Material Messing, vernickelt
Nominal size according to DIN DIN 46247
shrinkable tubing No
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes