35870910 | Weco

Flat plug connector, 10 pole, 2.8 x 0.8 mm, L 48.5 mm, insulated, red, 1.0 mm², AWG 16, 35870910

Order No.: 07F5988
EAN: 4099889612332
MPN:
35870910
900-SH-5/10
Series: 900-SH
35870910 Weco Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 81 pcs.
Leadtime: 20 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
25 pcs.
1.6184 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug connector, 900-SH-5/10, Weco

The tab connector 900-SH-5/10 with double solder termination and a pitch of 5 mm is designed for 2 x 2.8 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Two non-insulated 2.8 mm tab receptacles can be plugged in parallel.

Technical specifications
Connection Lötanschluss
Version Flachsteckerleiste, 10-polig
AWG cross-section AWG 16
Insulation colour rot
Isolated Yes
Length 48.5 mm
Cable cross-section 1,0 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Plug width x plug thickness 2,8 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes