37870903 | Weco
Flat plug connector, 2 pole, 2.8 x 0.8 mm, L 13.5 mm, insulated, red, 1.0 mm², AWG 16, 37870903
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Flat plug connector, 900-SH-7,5/02, Weco
The tab connector 900-SH-7.5/02 with double solder termination and a pitch of 7.5 mm is designed for 2 x 2.8 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Two non-insulated 2.8 mm tab receptacles can be plugged in parallel.
Technical specifications
Connection | Lötanschluss | |
Version | Flachsteckerleiste, 2-polig | |
AWG cross-section | AWG 16 | |
Insulation colour | rot | |
Isolated | Yes | |
Length | 13.5 mm | |
Cable cross-section | 1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 2,8 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |