45870902 | Weco
Flat plug connector, 2 pole, 6.3 x 0.8 mm, L 8.5 mm, insulated, red, 2.5 mm², AWG 14, 45870902
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug connector, 900-SUN-5/02, Weco
The tab connector 900-SUN-5/02 with double solder termination and a pitch of 5 mm is designed for 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Insulation receptacles ISO-25 and ISO-250 can be used to insulate 6.3 mm tab receptacles.
Technical specifications
Connection | Lötanschluss | |
Version | Flachsteckerleiste, 2-polig | |
AWG cross-section | AWG 14 | |
Insulation colour | rot | |
Isolated | Yes | |
Length | 8.5 mm | |
Cable cross-section | 2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 6,3 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |