45870910 | Weco

Flat plug connector, 10 pole, 6.3 x 0.8 mm, L 48.5 mm, insulated, red, 2.5 mm², AWG 14, 45870910

Order No.: 07F6022
EAN: 4099889612387
MPN:
45870910
900-SUN-5/10
Series: 900-SUN
45870910 Weco Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 12 pcs.
Leadtime: 20 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug connector, 900-SUN-5/10, Weco

The tab connector 900-SUN-5/10 with double solder termination and a pitch of 5 mm is designed for 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Insulation receptacles ISO-25 and ISO-250 can be used to insulate 6.3 mm tab receptacles.

Technical specifications
Connection Lötanschluss
Version Flachsteckerleiste, 10-polig
AWG cross-section AWG 14
Insulation colour rot
Isolated Yes
Length 48.5 mm
Cable cross-section 2,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes