47870915 | Weco
Flat plug connector, 10 pole, 6.3 x 0.8 mm, L 71 mm, insulated, red, 2.5 mm², AWG 14, 47870915
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Flat plug connector, 900-SUN-7,5/10, Weco
The tab connector 900-SUN-7.5/10 with double solder termination and a pitch of 7.5 mm is designed for 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Insulation receptacles ISO-25 and ISO-250 can be used to insulate 6.3 mm tab receptacles.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Flachsteckerleiste, 10-polig | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe der Isolation | rot | |
Isoliert | Yes | |
Länge | 71 mm | |
Leiterquerschnitt | 2,5 mm² | |
Material | Messing, verzinnt | |
Nenngröße nach DIN | DIN 46247 | |
Steckbreite x Steckdicke | 6,3 x 0,8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |