50870910 | Weco

Flat plug connector, 10 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 48.5 mm, uninsulated, 1.0-2.5 mm², AWG 16-14, 50870910

Order No.: 07F594
EAN: 4099889612257
MPN:
50870910
900-S-5/10
Series: 900-S
50870910 Weco Flat Plugs Image 1
50870910 Weco Flat Plugs Image 2
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
158.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5827 €

Flat plug connector, 900-S-5/10, Weco

The tab connector 900-S-5/10 with double solder termination and a pitch of 5 mm is designed for 1 x 2.8 mm or 1 x 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Also non-insulated 2.8 mm or 6.3 mm tab receptacles can be plugged on these tab connectors. Insulation receptacles ISO-25 can be used to insulate 2.8 mm or 6.3 mm tab receptacles.

Technical specifications
Connection Lötanschluss
Version Flachsteckerleiste, 10-polig
AWG cross-section AWG 16-14
Isolated No
Length 48.5 mm
Cable cross-section 1,0-2,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Plug width x plug thickness 6,3 x 0,8 mm oder 2,8 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes