75870903 | Weco
Flat plug connector, 2 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 13.52 mm, uninsulated, 1.0-2.5 mm², AWG 16-14, 75870903
Abgekündigt
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug connector, 900-S-7,5/02, Weco
The tab connector 900-S-7.5/02 with double solder termination and a pitch of 7.5 mm is designed for 1 x 2.8 mm or 1 x 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Also non-insulated 2.8 mm or 6.3 mm tab receptacles can be plugged on these tab connectors. Insulation receptacles ISO-25 can be used to insulate 2.8 mm or 6.3 mm tab receptacles.
Technical specifications
Connection | Lötanschluss | |
Version | Flachsteckerleiste, 2-polig | |
AWG cross-section | AWG 16-14 | |
Isolated | No | |
Length | 13.52 mm | |
Cable cross-section | 1,0-2,5 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 6,3 x 0,8 mm oder 2,8 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |