80870923 | Weco

Flat plug connector, 12 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, L 113.5 mm, uninsulated, 1.0-2.5 mm², AWG 16-14, 80870923

Order No.: 07F5980
EAN: 4099889612325
MPN:
80870923
900-S-10/12
Series: 900-S
80870923 Weco Flat Plugs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
2.2610 € *
Available: 58 pcs.
Leadtime: 20 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.8921 €
100 pcs.
1.7612 €
250 pcs.
1.6660 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug connector, 900-S-10/12, Weco

The tab connector 900-S-10/12 with double solder termination and a pitch of 10 mm is designed for 1 x 2.8 mm or 1 x 6.3 mm tab connector receptacles. Depending on the respective application it allows to plug in bare, partially or fully insulated tab receptacles according to DIN 46247. Also non-insulated 2.8 mm or 6.3 mm tab receptacles can be plugged on these tab connectors. Insulation receptacles ISO-25 can be used to insulate 2.8 mm or 6.3 mm tab receptacles.

Technical specifications
Connection Lötanschluss
Version Flachsteckerleiste, 12-polig
AWG cross-section AWG 16-14
Isolated No
Length 113.5 mm
Cable cross-section 1,0-2,5 mm²
Material Messing, verzinnt
Nominal size according to DIN DIN 46247
Plug width x plug thickness 6,3 x 0,8 mm oder 2,8 x 0,8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes