10806004 | Weco
Pin header, 4 pole, pitch 5 mm, angled, gray, 10806004
Pin headers with angled solder pins, 5.0 mm grid, type 120-M.
Insertion in parallel to the PCB. Color: gray. Operating current: 12 A. Operating voltage: 600 V. Test voltage: min. 2.5 kV. Soiling class: 2. Housing: PA 6.6, self-extinguishing to UL 94 V-0. Leakage current resistance (CTI): min 600. Thermal resistance: short-term +140 °C, permanent - 40 to + 80 °C. Female contacts: tin bronze, tinned. solder pins: 1.0 x 1.0 mm, tinned brass. Screw terminals: M 3, zinc-coated steel, chromalized yellow. Dimensions: length L = number of poles x grid. Standards and certifications: UL, CSA, etc.
Type: 111/04, 4-pole
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 4-polig | |
Grid | 5 mm | |
Connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | grau |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |