10806353 | Weco
Pin header, 3 pole, pitch 5 mm, angled, black, 10806353
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Pin headers, 5.0 mm grid, type Weco 120-M.
Suitable for multipole connectors, series 120; Rated current: 12 A. Housing: PA HT, V-0, black. solder pins: tinned brass. –40 to +105 °C. Soldering temperature (reflow): max. +250 °C (15 to 30 s).
With angled solder pins, type 120-M-211-THR.
Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 400 V (II/2). Rated surge voltage: 4.0 kV. Insulation voltage (EN 60998-1): 250 V. Leakage current resistance: CTI 250. Insulation material class: IIIa. Soldering process: wave and reflow.
Type: 10.806.353, 3-pole, 15 mm
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 3-polig | |
Grid | 5 mm | |
Connection | Leiterplattenanschluss | |
Orientation | abgewinkelt | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |