10806360 | Weco

Pin header, 10 pole, pitch 5 mm, angled, black, 10806360

Order No.: 47F1294
EAN: 4099889997361
MPN:
10806360
120-M-211-THR/10
Series: 120
10806360 Weco PCB Connection Systems Image 1
10806360 Weco PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
2 pcs.
3.9865 €
10 pcs.
3.5938 €
50 pcs.
3.1535 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, 5.0 mm grid, type Weco 120-M.

Suitable for multipole connectors, series 120; Rated current: 12 A. Housing: PA HT, V-0, black. solder pins: tinned brass. –40 to +105 °C. Soldering temperature (reflow): max. +250 °C (15 to 30 s).

With angled solder pins, type 120-M-211-THR.

Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 400 V (II/2). Rated surge voltage: 4.0 kV. Insulation voltage (EN 60998-1): 250 V. Leakage current resistance: CTI 250. Insulation material class: IIIa. Soldering process: wave and reflow.

Type: 10.806.360, 10-pole, 50 mm

Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 10-polig
Grid 5 mm
Connection Leiterplattenanschluss
Orientation abgewinkelt
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 630 V
Rated current 12 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes