10808005 | Weco
Socket header, 5 pole, pitch 5 mm, straight, gray, 10808005
Unit Price (€ / pc.)
2.9036 € *
Available: 95 pcs.
Leadtime: 20 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2848 €
250 pcs.
2.1777 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multipole connectors, type Weco 120-A../121-A.
Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.
With 5.0 mm grid, type 120-A.
Technical attributes (type, number of poles): 111/05, 5–pole
Technical specifications
Version | Buchsenleiste | |
Contact type | Buchse | |
Pin number | 5-polig | |
Grid | 5 mm | |
Connection | Schraubanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |