10808010 | Weco

Socket header, 10 pole, pitch 5 mm, straight, gray, 10808010

Order No.: 47F1316
EAN: 4099889997453
MPN:
10808010
120-A-111/10-K
Series: 120
10808010 Weco PCB Connection Systems Image 1
10808010 Weco PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
205.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.1174 €

Multipole connectors, type Weco 120-A../121-A.

Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.

With 5.0 mm grid, type 120-A.

Technical attributes (type, number of poles): 111/10, 10–pole

Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 10-polig
Grid 5 mm
Connection Schraubanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 630 V
Rated current 12 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes