10808104 | Weco

Socket header, 4 pole, pitch 5.08 mm, straight, gray, 10808104

Order No.: 47F1374
EAN: 4099889997484
MPN:
10808104
121-A-111/04
Series: 121
10808104 Weco PCB Connection Systems Image 1
10808104 Weco PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2025-06-27
Leadtime: 20 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
25 pcs.
2.2729 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipole connectors, type Weco 120-A../121-A.

Screw connections; Rated cross-section: 1.5 mm² (AWG 26 - 14), max. 2.5 mm². Stripping length: 7.0 mm. Electrical and mechanical values same as the pin headers.

With 5.08 mm grid, type 121-A.

Technical attributes (type, number of poles): 111/04, 4–pole

Technical specifications
Anschluss Schraubanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Brechbar No
Farbe grau
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 630 V
Nennstrom 12 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes