10801303 | Weco
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-14, 16 A, screw connection, gray, 10801303
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Strip length: 16.24 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 26-14 | |
Farbe | grau | |
Höhe | 13.5 mm | |
Kontaktabstand | RM 5/5,08 | |
Leiterquerschnitt | 0,14-2,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 16 A | |
Polzahl | 3-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |