10801403 | Weco
PCB terminal, 3 pole, pitch 5 mm, AWG 26-14, 16 A, screw connection, gray, 10801403
Abgekündigt
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
100 pcs.
0.9758 €
250 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Strip length: 15 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-14 | |
Colour | grau | |
Height | 13.5 mm | |
Contact distance | RM 5/5,08 | |
Cable cross-section | 0,14-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Grid | 5 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |