10801483 | Weco

PCB terminal, 3 pole, pitch 5 mm, AWG 26-16, 16 A, screw connection, gray, 10801483

Order No.: 08H8672
EAN: 4099891038366
MPN:
10801483
140-E-111/03
Series: 140
10801483 Weco PCB Terminal Blocks
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
167.79 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6779 €
500 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.

Raised design with wire entrance in parallel to PCB, type, type 140-E-111/03

The terminal space of this design protrudes distinctly above components or housing edges placed in front of them. The terminal strip is suitable for use on molded PCBs.

Strip length: 15 mm

Shell: tough polyamide, self-extinguishing

PCB hole diameter: 1.2 mm

Rated cross-section: 1.5 mm²

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Colour grau
Height 28 mm
Contact distance RM 5/5,08
Cable cross-section 0,14-2,5 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 3-polig
Grid 5 mm
Depth 9 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei