10801506 | Weco

PCB terminal, 6 pole, pitch 5 mm, AWG 26-16, 16 A, screw connection, gray, 10801506

Order No.: 08H8618
EAN: 4099891038335
MPN:
10801506
140-C-111/06
Series: 140
10801506 Weco PCB Terminal Blocks Image 1
10801506 Weco PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 73 pcs.
Leadtime: 20 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
25 pcs.
5.1765 €
100 pcs.
4.7957 €
250 pcs.
4.5458 €
1000 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.

Strip length: 30 mm

Shell: tough polyamide, self-extinguishing

PCB hole diameter: 1.2 mm

Rated cross-section: 1.5 mm²

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Colour grau
Height 11 mm
Cable cross-section 1,5 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 6-polig
Grid 5 mm
Depth 11 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei