10877003 | Weco

PCB terminal, 3 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 10877003

Order No.: 08H404
EAN: 4099891037741
MPN:
10877003
940/03
Series: 940
10877003 Weco PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 177 pcs.
Leadtime: 20 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.08 mm grid, wire entrance parallel to PCB.

Screwing: from the top

Technical attributes (type, number of poles, Version, length (L)): 940/03, 3-pole, no wire protection, L 15.24 mm

Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 22-14
Breite 8 mm
Farbe grau
Höhe 15.7 mm
Leiterquerschnitt 0,75-4,0 mm²
Nennspannung 250 V
Nennstrom 17 A
Polzahl 3-polig
Rastermaß 5.08 mm
Tiefe 11.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes