10877005 | Weco
PCB terminal, 5 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 10877005
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.
5.08 mm grid, wire entrance parallel to PCB.
Screwing: from the top
Technical attributes (type, number of poles, Version, length (L)): 940/05, 5-pole, no wire protection, L 25.40 mm
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-14 | |
Width | 8 mm | |
Colour | grau | |
Height | 15.7 mm | |
Cable cross-section | 0,75-4,0 mm² | |
Rated voltage | 250 V | |
Rated current | 17 A | |
Pin number | 5-polig | |
Grid | 5.08 mm | |
Depth | 11.5 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |