20871012 | Weco

PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 17 A, screw connection, gray, 20871012

Order No.: 09H550
EAN: 4099891038618
MPN:
20871012
951-DS/02
Series: 951
Weco
20871012 Weco PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 155 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
100 pcs.
0.7259 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.0 mm grid, wire entrance perpendicular to PCB.

Screwing: from the side

Technical attributes (type, number of poles, Version, length (L)): 951-DS/02, 2-pole, wire protection, L 10 mm

Technical specifications
Connection screw connection
AWG cross-section AWG 22-14
Width 8 mm
Colour gray
Height 14.2 mm
Cable cross-section 0.34-2.5 mm²
Rated voltage 160 V
Rated current 17 A
Pin number 2 pole
Grid 5 mm
Depth 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes