20872613 | Weco
PCB terminal, 3 pole, pitch 5 mm, AWG 18-12, 24 A, screw connection, gray, 20872613
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Terminal Block, 20872613, WECO
PCB connector Screw connection, wire entrance vertical to PCB, interlocking.
Technical Data
- Connection: Screw connection
- Color: gray
- Current: 24 A
- Rated voltage: 250 V
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 18-12 | |
Colour | grau | |
Cable cross-section | 0,75-4,0 mm² | |
Rated voltage | 250 V | |
Rated current | 24 A | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |