20874404A00 | Weco
PCB terminal, 4 pole, pitch 5 mm, AWG 18-12, 20 A, screw connection, black, 20874404A00
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SMD terminal block, type Weco 974-D-SMD-DS
With 5.0 mm grid, for PCB connection, screw terminals angled by 45° to the PCB, captive screws and wire protection.
Rated cross-section: 2.5 mm²
Clamping range solid/flexible wire: 0.75 to 4.0 mm²/0.75 to 2.5 mm²
Rated voltage (degree of soiling/rated surge voltage): 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV)
Length: 21.5 mm
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 18-12 | |
Colour | schwarz | |
Contact distance | RM 5/5,08 | |
Cable cross-section | 0,75-4,0 mm² | |
Rated voltage | 250 V | |
Rated current | 20 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |