20875002 | Weco

PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, red, 20875002

Order No.: 09H534
EAN: 4099891038540
MPN:
20875002
990-DS/02
Series: 990
Weco
20875002 Weco PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 305 pcs.
Leadtime: 20 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, type Weco 990-DS.

For PCB mounting, with wire protection; Shell: polyamide, red, self-extinguishing. Rated voltage: 400 V. Rated current: 15 A. Rated terminating capacity: 1.5 mm². Clamping range: to 2.5 mm² solid and fine-wire. Thermal resistance: –40 to +80 °C (briefly to +140 °C). Grid: 5.0 mm. Certifications: UL, CSA, SEV.

Technical attributes (type, number of poles, length): 990-DS/02, 2-pole, L 10 mm

Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 22-14
Farbe rot
Höhe 14.8 mm
Kontaktabstand RM 5/5,08
Leiterquerschnitt 0,34-2,5 mm²
Nennspannung 400 V
Nennstrom 15 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 11.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei